Toshiba TC78B025FTG(Z,EL,R, Brushed DC Motor Motor Driver IC 24-Pin, VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
214-8092
Mfr. Part No.:
TC78B025FTG(Z,EL,R
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

DMOS

Mount Type

Surface

Package Type

VQFN

Pin Count

24

Output Current

10mA

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

4mm

Series

TC78B025FTG

Length

4mm

Height

900μm

Supply Current

12mA

Automotive Standard

No

The Toshiba 1-hall sine-wave PWM driver is for 3-phase brushless DC motors. DMOS is used in output stages, realizing low-on-resistance of 0.2 Ω (total of high and low sides). A non-volatile memory (NVM) and a closed loop speed control function are incorporated.

Built-in closed loop speed control, configurable speed curve

Low on resistance: RDS(H+L)=0.2 Ω (typ.)

Driving current: 3.5 A max (peak)

Operating voltage range: 4.5 to 16 V

Serial interface

Standby mode

Soft start

Built-in protection circuits: Thermal shutdown (TSD), Under voltage lockout (UVLO), Over voltage protection (OVP), Under voltage protection for charge pump, Over current protection (ISD), Output current limit protection (OCP), and Lock detection protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy