- RS Stock No.:
- 102-3539
- Mfr. Part No.:
- L6474PD
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 25-09-2024, delivery within 2 working days
Added
Price Each (In a Tube of 31)
€5.301
(exc. VAT)
€6.52
(inc. VAT)
Units | Per unit | Per Tube* |
31 - 31 | €5.301 | €164.331 |
62 - 124 | €4.40 | €136.40 |
155 + | €3.96 | €122.76 |
*price indicative |
- RS Stock No.:
- 102-3539
- Mfr. Part No.:
- L6474PD
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 3A |
Maximum Collector Emitter Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | PowerSO |
Maximum Operating Supply Voltage | 45 V |
Pin Count | 36 |
Minimum Operating Supply Voltage | 4 V |
Typical Switching Frequency | 800kHz |
Minimum Operating Temperature | -45 °C |
Width | 11.1mm |
Height | 3.3mm |
Length | 16mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 16 x 11.1 x 3.3mm |
- RS Stock No.:
- 102-3539
- Mfr. Part No.:
- L6474PD
- Manufacturer:
- STMicroelectronics