Allegro Microsystems A4970SLBTR-T, Stepper Motor Driver IC, 45 V 750 mA 24-Pin, SOIC
- RS Stock No.:
- 753-2034
- Mfr. Part No.:
- A4970SLBTR-T
- Manufacturer:
- Allegro Microsystems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
Temporarily out of stock
- 641 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.55 |
| 5 - 9 | €3.38 |
| 10 - 24 | €3.20 |
| 25 - 49 | €3.05 |
| 50 + | €2.82 |
*price indicative
- RS Stock No.:
- 753-2034
- Mfr. Part No.:
- A4970SLBTR-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 750mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Output Current | 1A | |
| Maximum Supply Voltage | 45V | |
| Minimum Supply Voltage | 7.45V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | A4970SLBTR | |
| Width | 7.5mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Length | 15.4mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 750mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 24 | ||
Output Current 1A | ||
Maximum Supply Voltage 45V | ||
Minimum Supply Voltage 7.45V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series A4970SLBTR | ||
Width 7.5mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Length 15.4mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Related links
- Allegro Microsystems A4970SLBTR-T 45 V 750 mA 24-Pin, SOIC
- Allegro Microsystems A3967SLBTR-T 30 V 750 mA 24-Pin, SOIC
- Allegro Microsystems A3983SLPTR-T 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems A3984SLPTR-T 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems A3979SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A3977SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A3982SLBTR-T 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems A4980KLPTR-T 28 V 1.4 A 28-Pin, TSSOP
