STMicroelectronics VNH5050ATR-E, Brushed DC Motor Motor Driver IC, 41 V 30 A 36-Pin, MultiPowerSO
- RS Stock No.:
- 110-6609
- Mfr. Part No.:
- VNH5050ATR-E
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-6609
- Mfr. Part No.:
- VNH5050ATR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 41V | |
| Mount Type | Surface | |
| Package Type | MultiPowerSO | |
| Pin Count | 36 | |
| Output Current | 30A | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Series | VNH5050A-E | |
| Height | 2.4mm | |
| Length | 10.5mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 41V | ||
Mount Type Surface | ||
Package Type MultiPowerSO | ||
Pin Count 36 | ||
Output Current 30A | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Series VNH5050A-E | ||
Height 2.4mm | ||
Length 10.5mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 41 V 30 A 36-Pin, MultiPowerSO
- STMicroelectronics VNH3SP30TR-E 40 V 30 A 30-Pin, MultiPowerSO
- STMicroelectronics 40 V 30 A 30-Pin, MultiPowerSO
- Infineon IMM101T046MXUMA1 PQFN
- STMicroelectronics VNH5019ATR-E Motor Driver IC 30-Pin, MultiPowerSO-30
- STMicroelectronics 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics 48 V 4 A 11-Pin, Multiwatt
- STMicroelectronics STSPIN958 VFQFPN-32
