Texas Instruments DRV8332DKD, Brushless DC Motor Motor Driver IC, 52 V 8 A 36-Pin, HSSOP
- RS Stock No.:
- 121-9281
- Mfr. Part No.:
- DRV8332DKD
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9281
- Mfr. Part No.:
- DRV8332DKD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Maximum Collector Emitter Voltage (Vceo) | 52 V | |
| Maximum IGBT Collector Current | 8 A | |
| Pin Count | 36 | |
| Package Type | HSSOP | |
| Height | 3.3 mm | |
| Length | 16 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Typical Switching Frequency | 500 kHz | |
| Width | 11.1 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Maximum Collector Emitter Voltage (Vceo) 52 V | ||
Maximum IGBT Collector Current 8 A | ||
Pin Count 36 | ||
Package Type HSSOP | ||
Height 3.3 mm | ||
Length 16 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Typical Switching Frequency 500 kHz | ||
Width 11.1 mm | ||
- COO (Country of Origin):
- TW
Brushless DC (BLDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Related links
- Texas Instruments DRV8332DKD 52 V 8 A 36-Pin, HSSOP
- Texas Instruments DRV8432DKD 52 V 6A 36-Pin, HSSOP
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6230PD 52 V 1.4 A 36-Pin, PowerSO
- Texas Instruments 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments DRV8312DDW 52 V 3.5 A 44-Pin, HTSSOP
- STMicroelectronics L6235D 52 V 2.8 A 24-Pin, SOIC
