Texas Instruments, Brushless DC Motor Motor Driver IC, 52 V 3.5 A 44-Pin, HTSSOP
- RS Stock No.:
- 121-9282
- Mfr. Part No.:
- DRV8312DDW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9282
- Mfr. Part No.:
- DRV8312DDW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 3.5A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Output Current | 16mA | |
| Pin Count | 44 | |
| Maximum Supply Voltage | 13.2V | |
| Minimum Supply Voltage | 10.8V | |
| Typical Switching Frequency | 500kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DRV8312 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 14.1mm | |
| Inverter Power Rating | 3.2W | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 3.5A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Output Current 16mA | ||
Pin Count 44 | ||
Maximum Supply Voltage 13.2V | ||
Minimum Supply Voltage 10.8V | ||
Typical Switching Frequency 500kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DRV8312 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 14.1mm | ||
Inverter Power Rating 3.2W | ||
Supply Current 12mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Brushless DC (BLDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Related links
- Texas Instruments DRV8312DDW 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments DRV8412DDW 52 V 6 A 44-Pin, HTSSOP
- Texas Instruments 60 V 1.7 A 56-Pin, HTSSOP
- Texas Instruments DRV8332DKD 52 V 8 A 36-Pin, HSSOP
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235D 52 V 2.8 A 24-Pin, SOIC
- STMicroelectronics 52 V 2.8 A 24-Pin, SOIC
- STMicroelectronics L6234PD 52 V 4 A 20-Pin, PowerSO
