Texas Instruments DRV8412DDW, Brushed DC Motor Motor Driver IC, 52 V 6 A 44-Pin, HTSSOP
- RS Stock No.:
- 738-5456
- Mfr. Part No.:
- DRV8412DDW
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
Being discontinued
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 6 | €11.27 |
| 7 - 17 | €10.97 |
| 18 - 24 | €10.66 |
| 25 - 49 | €10.39 |
| 50 + | €10.15 |
*price indicative
- RS Stock No.:
- 738-5456
- Mfr. Part No.:
- DRV8412DDW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Dual | |
| Maximum IGBT Collector Current | 6A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Output Current | 16A | |
| Pin Count | 44 | |
| Minimum Supply Voltage | 10.8V | |
| Maximum Supply Voltage | 13.2V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 500kHz | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.1mm | |
| Height | 1.05mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Series | DRV8412 | |
| Inverter Power Rating | 3.2W | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Dual | ||
Maximum IGBT Collector Current 6A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Output Current 16A | ||
Pin Count 44 | ||
Minimum Supply Voltage 10.8V | ||
Maximum Supply Voltage 13.2V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 500kHz | ||
Maximum Operating Temperature 85°C | ||
Length 14.1mm | ||
Height 1.05mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Series DRV8412 | ||
Inverter Power Rating 3.2W | ||
Supply Current 12mA | ||
Automotive Standard No | ||
Brushed DC (BDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Related links
- Texas Instruments DRV8412DDW 52 V 6 A 44-Pin, HTSSOP
- Texas Instruments 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments DRV8312DDW 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments DRV8842PWP 45 V 3.5 A 28-Pin, HTSSOP
- Texas Instruments DRV8848PWP 18 V 1 A 16-Pin, HTSSOP
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6205PD 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
