Infineon IKCM15H60GAXKMA2, AC Motor, Permanent Magnet Motor Driver IC, 2.8 V 24 A 24-Pin, DIP

Subtotal (1 unit)*

€6.68

(exc. VAT)

€8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 761 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.68

*price indicative

RS Stock No.:
133-9919
Distrelec Article No.:
302-83-952
Mfr. Part No.:
IKCM15H60GAXKMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC Motor, Permanent Magnet

Product Type

Motor Driver IC

Configuration

3 Phase

Maximum IGBT Collector Current

24A

Maximum Collector Emitter Voltage Vceo

2.8V

Mount Type

Through Hole

Package Type

DIP

Pin Count

24

Output Current

15A

Minimum Supply Voltage

0mV

Maximum Supply Voltage

450V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

CIPOS

Width

21mm

Length

36mm

Height

3.1mm

Inverter Power Rating

1200W

Supply Current

900μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
KR

Intelligent Power Modules (IPM), CIPOS family, Infineon


The Control Integrated Power System (CIPOS) are families of highly integrated, Compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.

Motor Controllers & Drivers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy