Infineon IKCM15L60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 2.05 V 30 A 24-Pin, DIP
- RS Stock No.:
- 133-9933
- Distrelec Article No.:
- 302-83-953
- Mfr. Part No.:
- IKCM15L60GAXKMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
Temporarily out of stock
- 228 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.80 |
*price indicative
- RS Stock No.:
- 133-9933
- Distrelec Article No.:
- 302-83-953
- Mfr. Part No.:
- IKCM15L60GAXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Motor, Permanent Magnet | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 2.05V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 24 | |
| Output Current | 15A | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 450V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 21mm | |
| Length | 36mm | |
| Standards/Approvals | No | |
| Series | CIPOS | |
| Height | 3.1mm | |
| Inverter Power Rating | 1600W | |
| Supply Current | 900μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Motor, Permanent Magnet | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 2.05V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 24 | ||
Output Current 15A | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 450V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 21mm | ||
Length 36mm | ||
Standards/Approvals No | ||
Series CIPOS | ||
Height 3.1mm | ||
Inverter Power Rating 1600W | ||
Supply Current 900μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- KR
Intelligent Power Modules (IPM), CIPOS family, Infineon
The Control Integrated Power System (CIPOS) are families of highly integrated, Compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.
Motor Controllers & Drivers, Infineon
Related links
- Infineon IKCM15L60GAXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon IKCM15H60GAXKMA2 Permanent Magnet Motor Driver IC DIP
- Infineon IFCM15P60GDXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon IKCM10H60GAXKMA1 Permanent Magnet Motor Driver IC CIPOSTM
- Infineon IGCM20F60GAXKMA1 AC Motor Motor Driver IC DIP
- Infineon IKCM10L60GAXKMA1 Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon IKCM20L60GDXKMA1 Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin
- Infineon IGCM10F60GAXKMA1 Permanent Magnet Control Integrated Power System DIP
