Infineon TLE82092SAAUMA1, Brushless Motor Driver IC, 28 V 8.6 A 20-Pin, DSO
- RS Stock No.:
- 145-9412
- Mfr. Part No.:
- TLE82092SAAUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€1,981.60
(exc. VAT)
€2,437.60
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €2.477 | €1,981.60 |
*price indicative
- RS Stock No.:
- 145-9412
- Mfr. Part No.:
- TLE82092SAAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 8.6A | |
| Maximum Collector Emitter Voltage Vceo | 28V | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 4.5V | |
| Typical Switching Frequency | 11kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.25mm | |
| Series | TLE82092SAA | |
| Length | 15.9mm | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Supply Current | 13mA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 8.6A | ||
Maximum Collector Emitter Voltage Vceo 28V | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 20 | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 4.5V | ||
Typical Switching Frequency 11kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.25mm | ||
Series TLE82092SAA | ||
Length 15.9mm | ||
Width 11mm | ||
Standards/Approvals No | ||
Supply Current 13mA | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Full-bridge Motor Driver ICs, Infineon
Full- or H-bridge controller/driver ICs from Infineon. These devices are designed for use with DC motors or other inductive loads in automotive applications but may be used to drive a variety of other loads. Some of the ICs include an SPI control/status Interface which is TTL/CMOS-compatible.
Short-circuit and over-temperature protection
Low standby current
Under-voltage shutdown
Motor Controllers & Drivers, Infineon
Related links
- Infineon TLE82092SAAUMA1 28 V 8.6 A 20-Pin, DSO
- Infineon TLE9201SGAUMA1 28 V 6 A 12-Pin, DSO
- onsemi LB11651-E 28 V 3A 14-Pin, SIP
- Allegro Microsystems A4980KLPTR-T 28 V 1.4 A 28-Pin, TSSOP
- onsemi LB1945H-TLM-E 28 V 0.8A 28-Pin, HSOP
- ROHM HTSSOP-B28
- ROHM BD16852EFV-CE2 HTSSOP-B28
- MPS MP6543HGL-B-P TSSOP-28 EP
