onsemi FNB35060T, Brushless DC Motor, AC Motor Driver IC, 600 V 100 A 27-Pin, SPM3
- RS Stock No.:
- 146-4110
- Mfr. Part No.:
- FNB35060T
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-4110
- Mfr. Part No.:
- FNB35060T
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Brushless DC Motor, AC | |
| Product Type | Motor Driver IC | |
| Configuration | Array 6 | |
| Maximum IGBT Collector Current | 100A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | SPM3 | |
| Pin Count | 27 | |
| Output Current | 2A | |
| Minimum Supply Voltage | 300V | |
| Maximum Supply Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 27mm | |
| Standards/Approvals | No | |
| Length | 44.2mm | |
| Height | 5.7mm | |
| Series | Motion SPM 3 | |
| Automotive Standard | No | |
| Supply Current | 11mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Brushless DC Motor, AC | ||
Product Type Motor Driver IC | ||
Configuration Array 6 | ||
Maximum IGBT Collector Current 100A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type SPM3 | ||
Pin Count 27 | ||
Output Current 2A | ||
Minimum Supply Voltage 300V | ||
Maximum Supply Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 27mm | ||
Standards/Approvals No | ||
Length 44.2mm | ||
Height 5.7mm | ||
Series Motion SPM 3 | ||
Automotive Standard No | ||
Supply Current 11mA | ||
Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor
A range of Advanced Smart Power Modules from Fairchild Semiconductor which provide Compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Related links
- onsemi AC Motor Driver IC SPM3
- onsemi FSBB20CH120D AC Motor Driver IC SPM3
- onsemi FNB35060T BLDC Motor 600 V 50A 27-Pin, SPM27-RA
- onsemi FSBB20CH60C Brushless DC Motor Motor Driver IC SPM27
- onsemi NFAP1060L3TT AC Motor Driver IC SIP
- onsemi AC Motor Driver IC SIP
- onsemi STK544UC63K-E AC Motor Driver IC SIP
- ROHM BM6258FS-E2 600 V 1.5 A 27-Pin, SSOP
