onsemi, Brushless DC Motor, AC Motor Driver IC, 600 V 100 A 27-Pin, SPM3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-3367
Mfr. Part No.:
FNB35060T
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

Brushless DC Motor, AC

Product Type

Motor Driver IC

Configuration

Array 6

Maximum IGBT Collector Current

100A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

SPM3

Pin Count

27

Output Current

2A

Minimum Supply Voltage

300V

Maximum Supply Voltage

400V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

27mm

Series

Motion SPM 3

Length

44.2mm

Height

5.7mm

Standards/Approvals

No

Supply Current

11mA

Automotive Standard

No

Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor


A range of Advanced Smart Power Modules from Fairchild Semiconductor which provide Compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy