STMicroelectronics PWD13F60TR Motor Driver IC 28-Pin, VFQFPN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6932
Mfr. Part No.:
PWD13F60TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Pin Count

28

Package Type

VFQFPN

Configuration

H Bridge

Height

850 μm

Length

10.1 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series

PWD

Width

13.1 mm

The PWD13F60 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage, while the embedded gate drivers high side can be easily supplied by the integrated bootstrap diode. The high integration of the device allows to efficiently drive loads in a tiny space.

Power system-in-package integrating gate drivers and high-voltage power MOSFETs

Wide driver supply voltage down to 6.5 V

UVLO protection on supply voltage

3.3 V to 15 V compatible inputs with hysteresis and pull-down

Interlocking function to prevent cross conduction

Internal bootstrap diode

Outputs in phase with inputs

Very Compact and simplified layout

Flexible, easy and fast design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy