STMicroelectronics VNH9090AQTR, DC Motor Motor Driver IC 28-Pin, QFN
- RS Stock No.:
- 728-630
- Mfr. Part No.:
- VNH9090AQTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€7,587.00
(exc. VAT)
€9,333.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €2.529 | €7,587.00 |
*price indicative
- RS Stock No.:
- 728-630
- Mfr. Part No.:
- VNH9090AQTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 15A | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 25kHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 1mm | |
| Width | 6mm | |
| Series | VNH9090A | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 15A | ||
Pin Count 28 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 25kHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 1mm | ||
Width 6mm | ||
Series VNH9090A | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
The STMicroelectronics Fully Integrated H-Bridge Motor Driver IC is engineered for reliable operation in harsh automotive environments. It combines PWM control up to 25 kHz with Advanced diagnostic and protection features, ensuring safe and efficient brushed DC motor control. Packaged in a thermally enhanced QFN design, it provides robust performance while meeting stringent automotive standards for safety-critical applications.
AEC Q100 qualified and ISO 26262 ready for automotive safety systems
Integrated H Bridge enabling forward reverse motor control with PWM speed regulation and braking
MultiSense pin delivering proportional current feedback case temperature monitoring and fault diagnostics
Protection functions including under voltage shutdown overvoltage clamp thermal shutdown cross conduction protection and loss of ground or VCC safeguard
High performance operation with PWM up to 25 kHz and low standby power consumption
