STMicroelectronics VNH7070BASTR, DC Motor Motor Driver IC 16-Pin, SOIC
- RS Stock No.:
- 164-6979
- Mfr. Part No.:
- VNH7070BASTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€6,922.50
(exc. VAT)
€8,515.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.769 | €6,922.50 |
*price indicative
- RS Stock No.:
- 164-6979
- Mfr. Part No.:
- VNH7070BASTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Output Current | 15A | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | VNH | |
| Length | 10mm | |
| Height | 1.25mm | |
| Supply Current | 6mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Output Current 15A | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Series VNH | ||
Length 10mm | ||
Height 1.25mm | ||
Supply Current 6mA | ||
Automotive Standard AEC-Q100 | ||
The device is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using STMicroelectronics well known and proven proprietary VIPower®M0-7 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dies are assembled in SO-16N package on electrically isolated lead-frames. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level.
Output current: 15 A
3 V CMOS-compatible inputs
Undervoltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of VCC
