STMicroelectronics L6206PD, Brushed DC Motor Dual Full Bridge Motor Driver, 52 V 2.8 A 36-Pin, PowerSO
- RS Stock No.:
- 178-1402
- Mfr. Part No.:
- L6206PD
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 31 units)*
€177.75
(exc. VAT)
€218.64
(inc. VAT)
Temporarily out of stock
- 62 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 124 | €5.734 | €177.75 |
| 155 + | €5.663 | €175.55 |
*price indicative
- RS Stock No.:
- 178-1402
- Mfr. Part No.:
- L6206PD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Dual Full Bridge Motor Driver | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Pin Count | 36 | |
| Output Current | 5.6A | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | L6206 | |
| Width | 11.1mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Height | 3.3mm | |
| Automotive Standard | No | |
| Supply Current | 2.8A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Dual Full Bridge Motor Driver | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Pin Count 36 | ||
Output Current 5.6A | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature 150°C | ||
Series L6206 | ||
Width 11.1mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Height 3.3mm | ||
Automotive Standard No | ||
Supply Current 2.8A | ||
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics L6206PD 52 V 2.8 A 36-Pin, PowerSO
- Toshiba TB67H450FNG(O Brushed DC Motor Dual Full Bridge Motor Driver 8-Pin, HSOP
- ROHM BD62222HFP-TR HRP7
- Toshiba HSOP
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6205PD 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
