Texas Instruments UC3717AN, Stepper Motor Driver IC, 46 V 1A 16-Pin, PDIP
- RS Stock No.:
- 197-7623
- Mfr. Part No.:
- UC3717AN
- Manufacturer:
- Texas Instruments
Price Each (In a Tube of 25)**
€11.994
(exc. VAT)
€14.753
(inc. VAT)
77 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
25 + | €11.994 | €299.85 |
**price indicative
Related links
- Texas Instruments UC3717AN 46 V 1A 16-Pin, PDIP
- Texas Instruments L293NE 36 V 1A 16-Pin, PDIP
- STMicroelectronics L293B 36 V 1A 16-Pin, PDIP
- Texas Instruments DRV8848PWP 18 V 1A 16-Pin, HTSSOP
- Texas Instruments L293NE General Purpose Driver PDIP
- STMicroelectronics E-L6219DS013TR 46 V 0.75A 24-Pin, SOIC
- Texas Instruments UC3770BN PDIP
- STMicroelectronics L298P013TR 46 V 4A 20-Pin, PowerSO