Texas Instruments L293NE, Brushed DC Motor Motor Driver IC, 36 V 1 A 16-Pin, PDIP
- RS Stock No.:
- 526-274
- Mfr. Part No.:
- L293NE
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€41.28
(exc. VAT)
€50.78
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 770 unit(s) shipping from 27 November 2026
- Plus 350 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €8.256 | €41.28 |
*price indicative
- RS Stock No.:
- 526-274
- Mfr. Part No.:
- L293NE
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage Vceo | 36V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.35mm | |
| Series | L293 | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Length | 19.8mm | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage Vceo 36V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Current 2A | ||
Pin Count 16 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.35mm | ||
Series L293 | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Length 19.8mm | ||
Automotive Standard No | ||
Supply Current 6mA | ||
Interface Peripheral Drivers and Actuators, Texas Instruments
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors Plus other high voltage and current loads in positive applications.
Relay and Inductive Load Drivers
Related links
- Texas Instruments L293NE 36 V 1 A 16-Pin, PDIP
- STMicroelectronics L293B 36 V 1 A 16-Pin, PDIP
- STMicroelectronics L293D 36 V 600 mA 16-Pin, PDIP
- STMicroelectronics L293DD013TR 36 V 600 mA 20-Pin, SOIC
- ROHM BD6231F-E2 36 V 1 A 8-Pin, SOP
- STMicroelectronics L293DD 36 V 600 mA 20-Pin, SOIC
- Texas Instruments DRV8848PWP 18 V 1 A 16-Pin, HTSSOP
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
