Texas Instruments DRV8848PWP, Brushed DC Motor Motor Driver IC, 18 V 1 A 16-Pin, HTSSOP
- RS Stock No.:
- 162-9795
- Mfr. Part No.:
- DRV8848PWP
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 90 units)*
€144.81
(exc. VAT)
€178.11
(inc. VAT)
Being discontinued
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 90 - 90 | €1.609 | €144.81 |
| 180 - 360 | €1.483 | €133.47 |
| 450 + | €1.446 | €130.14 |
*price indicative
- RS Stock No.:
- 162-9795
- Mfr. Part No.:
- DRV8848PWP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Dual | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage Vceo | 18V | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Output Current | 1A | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DRV8848 | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Supply Current | 5.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Dual | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage Vceo 18V | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Output Current 1A | ||
Pin Count 16 | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DRV8848 | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
Supply Current 5.5mA | ||
- COO (Country of Origin):
- PH
Brushed DC (BDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Related links
- Texas Instruments DRV8848PWP 18 V 1 A 16-Pin, HTSSOP
- Texas Instruments 52 V 6 A 44-Pin, HTSSOP
- Texas Instruments 45 V 3.5 A 28-Pin, HTSSOP
- Texas Instruments DRV8842PWP 45 V 3.5 A 28-Pin, HTSSOP
- Texas Instruments WSON
- Texas Instruments 7 V 1.8 A 8-Pin, WSON
- Texas Instruments 55 V 3 A 11-Pin, TO-220
- Texas Instruments 55 V 3 A 15-Pin, TO-220
