onsemi NCV7723DQBR2G, DC Motor DC Motor Driver, 45 V 1.1 A 24-Pin, SSOP
- RS Stock No.:
- 202-7282
- Mfr. Part No.:
- NCV7723DQBR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€26.24
(exc. VAT)
€32.28
(inc. VAT)
Supply shortage
- 2,500 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €2.624 | €26.24 |
| 100 - 240 | €2.262 | €22.62 |
| 250 + | €2.149 | €21.49 |
*price indicative
- RS Stock No.:
- 202-7282
- Mfr. Part No.:
- NCV7723DQBR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | DC Motor Driver | |
| Motor Type | DC Motor | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 1.1A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Output Current | 1.1A | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3.15V | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Length | 8.64mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | NCV7723 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type DC Motor Driver | ||
Motor Type DC Motor | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 1.1A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Output Current 1.1A | ||
Pin Count 24 | ||
Minimum Supply Voltage 3.15V | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Length 8.64mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series NCV7723 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
The ON Semiconductor NCV7723B is a six channel half-bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states.
Low quiescent Current sleep mode
Integrated freewheeling protection (LS and HS)
16 Bit frame error detection
Related links
- onsemi NCV7723DQBR2G 45 V 1.1 A 24-Pin, SSOP
- onsemi NCV7725DQBR2G DC Motor Driver SSOP
- STMicroelectronics PWD5T60TR VFQFPN
- STMicroelectronics STSPIN32F0252Q 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics PWD5T60 VFQFPN
- STMicroelectronics 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics GANSPIN611TR QFN
- STMicroelectronics L99H02XPTR PowerSSO-36
