ROHM, Brushless DC Motor Driver 2.5 A 36-Pin, SSOP
- RS Stock No.:
- 223-6160
- Mfr. Part No.:
- BM6246FS-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6160
- Mfr. Part No.:
- BM6246FS-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | DC Motor Driver | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 2.5A | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Output Current | 2.5A | |
| Pin Count | 36 | |
| Minimum Supply Voltage | 310V | |
| Maximum Supply Voltage | 600V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 11.6mm | |
| Standards/Approvals | No | |
| Series | BM6246FS | |
| Length | 22.2mm | |
| Height | 2.2mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC Motor Driver | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 2.5A | ||
Mount Type Surface | ||
Package Type SSOP | ||
Output Current 2.5A | ||
Pin Count 36 | ||
Minimum Supply Voltage 310V | ||
Maximum Supply Voltage 600V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 11.6mm | ||
Standards/Approvals No | ||
Series BM6246FS | ||
Length 22.2mm | ||
Height 2.2mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
The ROHM 3-phase brushless Fan motor driver IC adopts PrestoMOS as the output transistor, and put in a small full molding package with the 150°/120°commutation controller chip and the high voltage gate driver chip.
PWM control (Upper arm switching)
Phase control supported from 0° to +30° at 1° intervals
Rotational direction switch
FG signal output with pulse number switch (4 or 12)
Protection circuits provided
