ROHM BM6247FS-E2, BLDC DC Motor Driver 2A 36-Pin, SSOP-A54_36A
- RS Stock No.:
- 223-6163
- Mfr. Part No.:
- BM6247FS-E2
- Manufacturer:
- ROHM
Subtotal (1 unit)**
€4.67
(exc. VAT)
€5.74
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.67 |
**price indicative
- RS Stock No.:
- 223-6163
- Mfr. Part No.:
- BM6247FS-E2
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ROHM | |
Motor Type | BLDC | |
Configuration | 3 Phase | |
Output Configuration | Half Bridge | |
Maximum Output Current | 2A | |
Maximum IGBT Collector Current | 2A | |
Maximum Supply Voltage | 250 V | |
Package Type | SSOP-A54_36A | |
Pin Count | 36 | |
Select all | ||
---|---|---|
Manufacturer ROHM | ||
Motor Type BLDC | ||
Configuration 3 Phase | ||
Output Configuration Half Bridge | ||
Maximum Output Current 2A | ||
Maximum IGBT Collector Current 2A | ||
Maximum Supply Voltage 250 V | ||
Package Type SSOP-A54_36A | ||
Pin Count 36 | ||