Infineon TLE4207GXUMA2, Brushless DC Motor Dual-Half-Bridge Driver 14-Pin, DSO
- RS Stock No.:
- 223-8528
- Mfr. Part No.:
- TLE4207GXUMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,892.50
(exc. VAT)
€2,327.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.757 | €1,892.50 |
*price indicative
- RS Stock No.:
- 223-8528
- Mfr. Part No.:
- TLE4207GXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Dual-Half-Bridge Driver | |
| Motor Type | Brushless DC Motor | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Output Current | 800mA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE4207G | |
| Standards/Approvals | RoHS, AEC | |
| Width | 4mm | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Supply Current | 50mA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Dual-Half-Bridge Driver | ||
Motor Type Brushless DC Motor | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 14 | ||
Output Current 800mA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE4207G | ||
Standards/Approvals RoHS, AEC | ||
Width 4mm | ||
Length 8.75mm | ||
Height 1.75mm | ||
Supply Current 50mA | ||
Automotive Standard AEC-Q101 | ||
Infineon TLE4207G Series Dual-Half-Bridge Driver, 800mA Output Current, 50mA Supply Current - TLE4207GXUMA2
This dual-half-bridge driver is a surface-mount integrated circuit designed to drive brushless DC motors in automotive and industrial environments. It provides two independent half-bridge outputs within a Compact DSO package and operates across a broad temperature range suitable for demanding conditions.
Features and Benefits:
• 800mA output current for driving medium-power motors
• Operates from -40°C to 150°C for wide temperature resilience
• 50mA supply current for low quiescent power draw
• Accepts up to 18V supply for higher-voltage systems
• RoHS and AEC approvals for regulated manufacturing chains
• 14-pin DSO format for Compact surface mounting
• Operates from -40°C to 150°C for wide temperature resilience
• 50mA supply current for low quiescent power draw
• Accepts up to 18V supply for higher-voltage systems
• RoHS and AEC approvals for regulated manufacturing chains
• 14-pin DSO format for Compact surface mounting
Applications
• Suitable for in-vehicle motor control modules
• Ideal for Compact brushless DC fan drives
• Used with power stages in automotive electronics
• Can be used for actuator control in harsh climates
• Appropriate for surface-mount motor driver boards
• Ideal for Compact brushless DC fan drives
• Used with power stages in automotive electronics
• Can be used for actuator control in harsh climates
• Appropriate for surface-mount motor driver boards
What package type is used for board-level assembly?
It is supplied in a 14-pin DSO package intended for surface mounting.
How many independent outputs are available for motor phases?
There are two independently configured half-bridge outputs for driving separate phases.
What supply voltage limits must designs observe?
The device tolerates supply voltages up to 18V and must not be exposed below -0.3V on supply pins.
Which industry environmental standard does it meet for automotive use?
It conforms to AEC-Q101 for automotive electronic components.
What mechanical footprint and profile should PCB designers allow?
The package measures 8.75 mm in length, 4 mm in width and has a height of 1.75 mm.
Related links
- Infineon TLE4207GXUMA2 DSO
- MPS MP6536DU-LF-P QFN-40
- STMicroelectronics L9969U-TR DC Motor Dual H Bridge Driver 36-Pin, PSSO-36
- STMicroelectronics L99DZ200GTR 64-Lead LQFP
- MPS MPQ6610GS-AEC1-P SOIC-8
- MPS MP6610GS-P SOIC-8
- MPS MP6550GG-P QFN-12
- Toshiba TC78H660FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
