Infineon IMD111T6F040XUMA1, Brushless Motor Driver IC 40-Pin, PG-LQFP-40
- RS Stock No.:
- 228-6532
- Mfr. Part No.:
- IMD111T6F040XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1500 units)*
€6,372.00
(exc. VAT)
€7,837.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €4.248 | €6,372.00 |
*price indicative
- RS Stock No.:
- 228-6532
- Mfr. Part No.:
- IMD111T6F040XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | PG-LQFP-40 | |
| Output Current | 10mA | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 20V | |
| Typical Switching Frequency | 40kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Series | IMD111T6F040 | |
| Height | 1.6mm | |
| Width | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type PG-LQFP-40 | ||
Output Current 10mA | ||
Pin Count 40 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 20V | ||
Typical Switching Frequency 40kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Series IMD111T6F040 | ||
Height 1.6mm | ||
Width 7mm | ||
Automotive Standard No | ||
The Infineon IMD111T-6F040 is a highly integrated ICs for the control of three phase motors. It integrates the motor controller with a high voltage three-phase gate driver and a voltage regulator and is able to drive a wide variety of MOSFETs or IGBTs. It performs sensor less field oriented control for a permanent magnet synchronous motor (PMSM). The integrated script engine provides application flexibility by running customer scripts.
Motion control engine
Motor control Algorithm
Dead time insertion and shoot through prevention
High voltage three phase gate driver with 600 V blocking voltage
