STMicroelectronics, Brushless Motor Driver IC 72-Pin, QFN
- RS Stock No.:
- 229-2102
- Mfr. Part No.:
- STSPIN32F0252QTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-2102
- Mfr. Part No.:
- STSPIN32F0252QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 72 | |
| Output Current | 25mA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | -0.3V | |
| Typical Switching Frequency | 800kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | STSPIN32F0252 | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 10.1mm | |
| Supply Current | 744μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 72 | ||
Output Current 25mA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage -0.3V | ||
Typical Switching Frequency 800kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series STSPIN32F0252 | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 10.1mm | ||
Supply Current 744μA | ||
Automotive Standard No | ||
The STMicroelectronics STSPIN32F0252 is the advanced 250 V three-phase BLDC controller with embedded STM32 MCU. It embeds an MCU featuring an ARM 32-bit Cortex-M0 CPU and a 250V triple half bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. It has WR and RD protection for embedded flash memory to prevent unwanted writing and reading, and it can be put in standby mode to reduce the power consumption.
Up to 48 MHz clock frequency
4-kByte SRAM with HW parity
32-kByte Flash memory with option bytes
6 general-purpose timers
Integrated bootstrap diodes
