STMicroelectronics STSPIN32F0602QTR, Brushless Motor Driver IC 72-Pin, QFN
- RS Stock No.:
- 229-2107
- Mfr. Part No.:
- STSPIN32F0602QTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-2107
- Mfr. Part No.:
- STSPIN32F0602QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 25mA | |
| Pin Count | 72 | |
| Maximum Supply Voltage | 4V | |
| Minimum Supply Voltage | -0.3V | |
| Typical Switching Frequency | 800kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | STSPIN32F0601 | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 744μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 25mA | ||
Pin Count 72 | ||
Maximum Supply Voltage 4V | ||
Minimum Supply Voltage -0.3V | ||
Typical Switching Frequency 800kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series STSPIN32F0601 | ||
Length 10.1mm | ||
Width 10.1mm | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 744μA | ||
The STMicroelectronics STSPIN32F0602 is the advanced 600 V three-phase BLDC controller with embedded STM32 MCU. It embeds an STM32F031x6x7 featuring an ARM 32-bit cortex-M0 CPU and a 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. The integrated MCU allows performing FOC, 6-step sensor less and other advanced driving algorithms including the speed control loop.
Up to 48 MHz clock frequency
4-kByte SRAM with HW parity
32-kByte Flash memory with option bytes
Gate driving voltage range from 9V to 20V
6 general-purpose timers
