STMicroelectronics, Brushless Motor Driver IC 72-Pin, QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-2106
Mfr. Part No.:
STSPIN32F0602QTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

Brushless

Configuration

3 Phase

Mount Type

Surface

Package Type

QFN

Output Current

25mA

Pin Count

72

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

800kHz

Maximum Operating Temperature

150°C

Height

1mm

Length

10.1mm

Series

STSPIN32F0601

Standards/Approvals

No

Width

10.1mm

Automotive Standard

No

Supply Current

744μA

The STMicroelectronics STSPIN32F0602 is the advanced 600 V three-phase BLDC controller with embedded STM32 MCU. It embeds an STM32F031x6x7 featuring an ARM 32-bit cortex-M0 CPU and a 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. The integrated MCU allows performing FOC, 6-step sensor less and other advanced driving algorithms including the speed control loop.

Up to 48 MHz clock frequency

4-kByte SRAM with HW parity

32-kByte Flash memory with option bytes

Gate driving voltage range from 9V to 20V

6 general-purpose timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy