STMicroelectronics L6205D013TR, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 20-Pin, SO-20
- RS Stock No.:
- 233-2995
- Mfr. Part No.:
- L6205D013TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €7.20
View bulk pricing optionsSubtotal (1 unit)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 326 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.90 | - |
| 10 - 24 | €5.18 | €7.20 |
| 25 - 99 | €5.12 | €19.50 |
| 100 - 249 | €5.06 | €84.00 |
| 250 + | €5.00 | €225.00 |
*price indicative
- RS Stock No.:
- 233-2995
- Mfr. Part No.:
- L6205D013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | SO-20 | |
| Output Current | 5.6A | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Length | 13mm | |
| Series | L6205 | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Supply Current | 2.8A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type SO-20 | ||
Output Current 5.6A | ||
Pin Count 20 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Length 13mm | ||
Series L6205 | ||
Height 2.65mm | ||
Automotive Standard No | ||
Supply Current 2.8A | ||
The STMicroelectronics L6205 is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP20 (16+2+2), PowerSO20 and SO20(16+2+2) packages, the L6205 features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.
Integrated fast free wheeling diodes
Under voltage lockout
Cross conduction protection
Paralleled operation
Operating supply voltage from 8 to 52v
RDS(on) 0.3 typ. value @ tj = 25 °c
5.6A output peak current (2.8A dc)
Related links
- STMicroelectronics L6205D013TR 52 V 2.8 A 20-Pin, SO-20
- STMicroelectronics L6205PD 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics L6205D 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics 52 V 2.8 A 20-Pin, SOIC
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6207Q 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics L6207PD 52 V 2.8 A 36-Pin, PowerSO
