STMicroelectronics L99H02XPTR, DC Motor DC Motor Driver 36-Pin, PowerSSO-36
- RS Stock No.:
- 234-8880
- Mfr. Part No.:
- L99H02XPTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.66 | €7.32 | - |
| 20 - 98 | €3.57 | €7.14 | 2% |
| 100 - 198 | €3.485 | €6.97 | 4% |
| 200 + | €3.265 | €6.53 | 10% |
*price indicative
- RS Stock No.:
- 234-8880
- Mfr. Part No.:
- L99H02XPTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Driver | |
| Motor Type | DC Motor | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | PowerSSO-36 | |
| Pin Count | 36 | |
| Output Current | 48mA | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 10.5mm | |
| Series | L99H02 | |
| Width | 10.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 18mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Driver | ||
Motor Type DC Motor | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type PowerSSO-36 | ||
Pin Count 36 | ||
Output Current 48mA | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 10.5mm | ||
Series L99H02 | ||
Width 10.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 18mA | ||
The STMicroelectronics driver is designed to drive 4 external N-channel MOS transistors in H-bridge configuration for DC-motor driving in automotive applications. A free configurable current sense amplifier is integrated. The integrated standard serial peripheral Interface (SPI) controls the device and provides diagnostic information. An Interface pin for the thermal sensors of the external MOSFETs is implemented.
AEC-Q100 qualified
Operating supply voltage 6 V to 28 V
Central 2-stage charge pump
100% duty cycle
Full RDSon down to 6 V (standard level threshold MOSFETs)
Charge pump output available for driving an external reverse battery NMOSFET protection
Charge pump current limited
PWM operation up to 30 kHz
SPI Interface
Current sense amplifier / free configurable
Zero adjust for end of line trimming
Power management: programmable free wheeling
Sensing circuitry of external MOSFETs with embedded thermal sensors
Related links
- STMicroelectronics L99H02XPTR PowerSSO-36
- STMicroelectronics PWD5T60TR VFQFPN
- STMicroelectronics PWD5T60 VFQFPN
- STMicroelectronics L99MH92Q5-TR VFQFN
- Allegro Microsystems A3950SLPTR-T 36 V 2.8 A 16-Pin, TSSOP
- STMicroelectronics L9969T-TR Stepper Dual H Bridge Driver 36-Pin, PSSO-36
- ROHM BM6247FS-E2 SSOP
- STMicroelectronics L9969U-TR DC Motor Dual H Bridge Driver 36-Pin, PSSO-36
