ROHM, Brushless Motor Driver IC 32-Pin, VQFN032V5050
- RS Stock No.:
- 246-3822
- Mfr. Part No.:
- BD63003MUV-E2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3822
- Mfr. Part No.:
- BD63003MUV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | VQFN032V5050 | |
| Output Current | 5mA | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 10.8V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 5mm | |
| Width | 5mm | |
| Series | BD63003MUV | |
| Standards/Approvals | RoHS | |
| Supply Current | 4.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type VQFN032V5050 | ||
Output Current 5mA | ||
Pin Count 32 | ||
Minimum Supply Voltage 10.8V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 5mm | ||
Width 5mm | ||
Series BD63003MUV | ||
Standards/Approvals RoHS | ||
Supply Current 4.5mA | ||
Automotive Standard No | ||
The ROHM three phase brushless motor pre-driver IC which is work at 40 v, operating temperature range of -40 °C to +85 °C available in VQFN032V5050 package and is used for 3-phase brushless motor .
Built in 120° commutation logic circuit
Driving with Nch-Nch MOS transistors
Built in peak current control function
For controller input of 3.3 V and 5 V
PWM control mode (lower arm switching)
CW/CCW function
Short brake function
FG output (1FG / 3FG conv
