ROHM, Brushless Motor Driver IC 32-Pin, VQFN032V5050
- RS Stock No.:
- 246-3846
- Mfr. Part No.:
- BM62300MUV-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3846
- Mfr. Part No.:
- BM62300MUV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | VQFN032V5050 | |
| Output Current | 10mA | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 33V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 1mm | |
| Series | BM62300MUV | |
| Supply Current | 14mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type VQFN032V5050 | ||
Output Current 10mA | ||
Pin Count 32 | ||
Maximum Supply Voltage 33V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Height 1mm | ||
Series BM62300MUV | ||
Supply Current 14mA | ||
Automotive Standard No | ||
The ROHM BM series is pre-driver IC which is used for three-phase brushless motor driver which operated at input voltage range of 8 V to 28 V and available in VQFN032V5050 package. This pre driver IC used in fan motor, motor for pump, ceiling fan and other general consumer equipment applications.
Supports external power transistor (Nch+Nch)
Built-in boost voltage circuit
3 Hall sine wave 180 degrees electric drive
Automatic lead angle settings
Speed control on PWM input
Soft start function
Number of pole selection
Current limit function
Built-in p
