Infineon 6EDL7141XUMA1, Brushless Motor Driver IC, 7 V 48-Pin, PG-VQFN-48

Subtotal (1 unit)*

€3.37

(exc. VAT)

€4.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.37

*price indicative

Packaging Options:
RS Stock No.:
248-6191
Mfr. Part No.:
6EDL7141XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

Brushless

Product Type

Motor Driver IC

Configuration

3 Phase

Maximum Collector Emitter Voltage Vceo

7V

Mount Type

Surface

Package Type

PG-VQFN-48

Pin Count

48

Output Current

1.5A

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

7mm

Length

7mm

Series

6EDL7141

Standards/Approvals

RoHS

Height

900μm

Automotive Standard

No

Infineon 6EDL7141 Series Motor Driver IC, 5.5V Minimum Supply Voltage, 1.5A Output Current - 6EDL7141XUMA1


This motor driver IC is a three-phase controller designed to operate brushless motors across a wide supply range. It is intended for surface-mounted applications where compact, low-profile power stages are required and is supplied in a 48-pin VQFN package. The device supports continuous motor operation within an extended industrial temperature span and conforms to RoHS requirements.

Features and Benefits:


• Handles up to 60 V supply for high-voltage applications
• Delivers 1.5 A output current for moderate continuous loads
• Operates from 5.5 V minimum for low-voltage compatibility
• Works across −40 °C to 125 °C for harsh environments
• Surface-mount PG-VQFN-48 package enables dense PCB layouts

Applications


• Suitable for control of Compact BLDC fans and pumps
• Ideal for small industrial actuation systems
• Used with power stages requiring a low-profile package
• Can be used for three-phase motor control in automation

What pin count and package type should I expect for PCB footprint design?


The device comes in a 48-pin VQFN package suitable for surface-mount footprints and dense board designs.

What operating temperature range can the controller withstand?


It is specified to function from −40 °C up to 125 °C for extended thermal tolerance.

What are the electrical supply limits for system design?


The controller accepts a supply range starting at 5.5 V and up to 60 V for flexible power-rail choices.

What continuous current capability does it provide for motor sizing?


The output current rating is 1.5 A for continuous motor-drive considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy