Texas Instruments DRV8838DSGR, Brushed DC Motor Motor Driver IC, 7 V 8-Pin, WSON

Subtotal (1 reel of 3000 units)*

€1,470.00

(exc. VAT)

€1,800.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.49€1,470.00

*price indicative

RS Stock No.:
226-4763
Mfr. Part No.:
DRV8838DSGR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Half Bridge

Maximum Collector Emitter Voltage Vceo

7V

Mount Type

Surface

Package Type

WSON

Output Current

1.8A

Pin Count

8

Maximum Supply Voltage

11V

Minimum Supply Voltage

0mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

800μm

Width

2.1mm

Series

DRV8838

Length

2.1mm

Automotive Standard

No

Supply Current

1.5μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy