Infineon IM523L6AXKMA1, AC Motor Intelligent Power Module, 3.05 V 30 A 24-Pin, DIP 36 x 21

Subtotal (1 tube of 280 units)*

€1,660.68

(exc. VAT)

€2,042.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
280 +€5.931€1,660.68

*price indicative

RS Stock No.:
260-1191
Mfr. Part No.:
IM523L6AXKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC Motor

Product Type

Intelligent Power Module

Configuration

3 Phase

Maximum IGBT Collector Current

30A

Maximum Collector Emitter Voltage Vceo

3.05V

Mount Type

Through Hole

Package Type

DIP 36 x 21

Pin Count

24

Output Current

15A

Minimum Supply Voltage

0mV

Maximum Supply Voltage

600V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

9.7mm

Standards/Approvals

HBM(human body model) Class 2, CDM(charged device model) Class C3, RoHS

Width

28.6mm

Series

CIPOSTM Mini IM523

Length

36mm

Supply Current

1.1mA

Automotive Standard

No

The Infineon CIPOS IM523 product family offers the chance for integrating various power and control components to increase reliability and optimize PCB size and system cost. It is designed to control three-phase motors in variable speed drives. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also less EMI and overload protection. To deliver excellent electrical performance, Infineon’s leading-edge RC-Drives IGBTs are combined with an optimized SOI gate driver.

Fully isolated dual in-line moulded module

Lead-free terminal plating

RoHS compliant

Overcurrent shutdown

Built-in NTC thermistor for temperature monitor

Sleep function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy