STMicroelectronics STSPIN958TR, DC Motor Motor Driver IC 32-Pin, VFQFPN32
- RS Stock No.:
- 287-7051
- Mfr. Part No.:
- STSPIN958TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€4,518.00
(exc. VAT)
€5,556.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
3000 + | €1.506 | €4,518.00 |
*price indicative
- RS Stock No.:
- 287-7051
- Mfr. Part No.:
- STSPIN958TR
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Motor Type | DC Motor | |
Output Configuration | Full Bridge | |
Configuration | Full Bridge | |
Maximum Output Current | 5A | |
Maximum Supply Voltage | 58 V | |
Package Type | VFQFPN32 | |
Pin Count | 32 | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Motor Type DC Motor | ||
Output Configuration Full Bridge | ||
Configuration Full Bridge | ||
Maximum Output Current 5A | ||
Maximum Supply Voltage 58 V | ||
Package Type VFQFPN32 | ||
Pin Count 32 | ||
Related links
- STMicroelectronics STSPIN958TR VFQFPN32
- STMicroelectronics L99H92Q5-TR QFN32
- STMicroelectronics STSPIN958 VFQFPN-32
- STMicroelectronics L99H92QF-TR TQFP32 7x7
- Infineon TLE9140EQWXUMA1 TS-DSO-32
- STMicroelectronics L99H92QF-TR Motor Driver IC 32-Pin, TQFP32 7x7
- ROHM BD67891MUV-E2 VQFN
- STMicroelectronics L99H92Q5-TR Motor Driver IC 32-Pin, QFN32