STMicroelectronics E-L6219DS013TR, Stepper Motor Driver IC, 46 V 750 mA 24-Pin, SOIC

Get a bulk buy discount

Add 20 more to save €0.70

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.06

(exc. VAT)

€3.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
  • Plus 638 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.53€3.06-
20 - 48€1.495€2.99€0.70
50 - 198€1.46€2.92€3.50
200 +€1.365€2.73€33.00

*price indicative

Packaging Options:
RS Stock No.:
828-9923
Distrelec Article No.:
304-44-835
Mfr. Part No.:
E-L6219DS013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

Stepper

Configuration

Bipolar

Maximum IGBT Collector Current

750mA

Maximum Collector Emitter Voltage Vceo

46V

Mount Type

Surface

Package Type

SOIC

Pin Count

24

Output Current

750mA

Minimum Supply Voltage

10V

Maximum Supply Voltage

46V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Width

7.6mm

Series

L6219DS

Length

15.6mm

Standards/Approvals

No

Height

2.35mm

Automotive Standard

No

Supply Current

15mA

Stepper Motor Drivers, STMicroelectronics


Motor Controllers & Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy