onsemi FSBB30CH60CT, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module, 600 V 30A 27-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-9044
Mfr. Part No.:
FSBB30CH60CT
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Output Configuration

3 Phase

Maximum IGBT Collector Current

30A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

27

Maximum Operating Supply Voltage

450 V

Maximum Isolation Rating

2500Vrms

Series

Motion SPM 3 Series

Dimensions

44.2 x 27 x 5.7mm

Length

44.2mm

Width

27mm

Height

5.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy