onsemi FNB34060T, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC, 600 V 40A 27-Pin, SPM27-RA
- RS Stock No.:
- 135-8668
- Mfr. Part No.:
- FNB34060T
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-8668
- Mfr. Part No.:
- FNB34060T
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction, BLDC Motor, PMSM Motor | |
| Output Configuration | 3 Phase | |
| Configuration | Array 6 | |
| Maximum IGBT Collector Current | 40A | |
| Maximum Supply Voltage | 400 V | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | SPM27-RA | |
| Pin Count | 27 | |
| Maximum Operating Supply Voltage | 400 V | |
| Minimum Operating Supply Voltage | 300 V | |
| Series | Motion SPM 3 | |
| Dimensions | 44.2 x 27 x 5.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 44.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 5.7mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction, BLDC Motor, PMSM Motor | ||
Output Configuration 3 Phase | ||
Configuration Array 6 | ||
Maximum IGBT Collector Current 40A | ||
Maximum Supply Voltage 400 V | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type SPM27-RA | ||
Pin Count 27 | ||
Maximum Operating Supply Voltage 400 V | ||
Minimum Operating Supply Voltage 300 V | ||
Series Motion SPM 3 | ||
Dimensions 44.2 x 27 x 5.7mm | ||
Minimum Operating Temperature -40 °C | ||
Length 44.2mm | ||
Maximum Operating Temperature +150 °C | ||
Height 5.7mm | ||
Width 27mm | ||
Related links
- onsemi FNB35060T BLDC Motor 600 V 50A 27-Pin, SPM27-RA
- onsemi FSBB30CH60CT BLDC Motor 600 V 30A 27-Pin, PDIP
- onsemi FSBB20CH60C Brushless DC Motor Motor Driver IC SPM27
- STMicroelectronics 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics STGIPQ3H60T-HZ 600 V 3 A 26-Pin, N2DIP
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
- onsemi AC Motor Driver IC SPM3
- ROHM BM6258FS-E2 600 V 1.5 A 27-Pin, SSOP
