STMicroelectronics L293DD013TR, Brushed DC Motor Motor Driver IC, 36 V 600 mA 20-Pin, SOIC

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€39.00

(exc. VAT)

€47.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 305 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€7.80€39.00-
50 - 120€7.012€35.0610%
125 +€5.748€28.7426%

*price indicative

Packaging Options:
RS Stock No.:
880-5294
Mfr. Part No.:
L293DD013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Quad

Maximum IGBT Collector Current

600mA

Maximum Collector Emitter Voltage Vceo

36V

Mount Type

Surface

Package Type

SOIC

Output Current

1.2A

Pin Count

20

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

36V

Typical Switching Frequency

5kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

L293D

Standards/Approvals

No

Width

7.6mm

Height

2.65mm

Length

13mm

Automotive Standard

No

Supply Current

100μA

Load Driver ICs, STMicroelectronics


Relay and Inductive Load Drivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy