Siemens 500 mA AS-I Motor Protection Unit, 24 V
- RS Stock No.:
- 216-3196
- Mfr. Part No.:
- 3RK1408-8KG00-0AA2
- Manufacturer:
- Siemens
Price Each**
€137.78
(exc. VAT)
€169.47
(inc. VAT)
Temporarily out of stock - back order for despatch 01-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €137.78 |
**price indicative
- RS Stock No.:
- 216-3196
- Mfr. Part No.:
- 3RK1408-8KG00-0AA2
- Manufacturer:
- Siemens
Related links
- Siemens Motor Protection Unit, 24 V dc
- Siemens 6 A SIRIUS Motor Protection Unit, 24 V
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Omron K6CM Motor Protection Unit, 24 V ac/dc
- ABB Motor Protection Unit for Use with UMC100-FBP 56mm Length 24 V DC
- ABB Motor Protection Unit for Use with UMC100-FBP 79mm Length 24 V DC
- ABB Motor Protection Unit for Use with UMC100-FBP 190mm Length 24 V DC
- Schneider Electric Motor Protection Unit, 24 → 30 V