Siemens Motor Protection Unit, 110 → 240 V ac/dc
- RS Stock No.:
- 505-9568
- Mfr. Part No.:
- 3UF7000-1AU00-0
- Manufacturer:
- Siemens
Price Each**
€392.55
(exc. VAT)
€482.84
(inc. VAT)
Temporarily out of stock - back order for despatch 23-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €392.55 |
**price indicative
- RS Stock No.:
- 505-9568
- Mfr. Part No.:
- 3UF7000-1AU00-0
- Manufacturer:
- Siemens
Related links
- Siemens 1.5 → 3 A SIRIUS Motor Protection Unit, 110 → 240 V
- Siemens Motor Protection Unit, 24 V dc
- Siemens SIRIUS Series Motor Management System 110 → 240 V
- Siemens Communication Module 6 A, 120 V
- Siemens 4.8 W Communication Module 6 A, 120 V
- Siemens 6 A SIRIUS Motor Controller, 240 V
- Siemens Motor Protection Unit
- Siemens SIRIUS Motor Protection Unit