Schneider Electric TeSys LG Motor Starter, DOL, 4 kW, 220 → 230 V ac, IP55
- RS Stock No.:
- 119-181
- Mfr. Part No.:
- LG1K095M714
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€599.00
(exc. VAT)
€736.77
(inc. VAT)
Temporarily out of stock - back order for despatch 22-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €599.00 |
**price indicative
Related links
- Schneider Electric TeSys LG Motor Starter 4 kW IP55
- Schneider Electric TeSys Motor Starter 4 kW IP55
- Schneider Electric TeSys Motor Starter 3 kW IP55
- Schneider Electric TeSys LG Motor Starter 230 V ac IP55
- Schneider Electric TeSys LE DOL Starter 4 kW IP65
- Eaton DOL Starter 4 kW IP55
- Schneider Electric TeSys LG DOL Starter 1.1 kW IP55
- Schneider Electric TeSys Motor Starter 5.5 kW IP55