Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 400V, 1.1 kW, IP55
- RS Stock No.:
- 288-7276
- Mfr. Part No.:
- LG1K065Q705
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€592.72
(exc. VAT)
€729.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €592.72 |
*price indicative
- RS Stock No.:
- 288-7276
- Mfr. Part No.:
- LG1K065Q705
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.1kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 1A | |
| IP Rating | IP55 | |
| Maximum Voltage | 400V | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60204-1, IEC 60947-4-1 | |
| Overall Depth | 165mm | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.1kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 1A | ||
IP Rating IP55 | ||
Maximum Voltage 400V | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60204-1, IEC 60947-4-1 | ||
Overall Depth 165mm | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter is a safety device with a utilisation category of AC-3, suitable for various motor power applications. With a compact design and strong materials, this product offers reliable performance and protection for your electrical systems.
Material Polycarbonate for durability
IK07 and IP55 conforming to IEC standards
Sustainable offer status Green Premium product
Mercury free and compliant with Reach and RoHS regulations
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
