Schneider Electric TeSyS LG - LJ Motor Starter, DOL, 220V, 5.5 kW, IP55
- RS Stock No.:
- 276-9248
- Mfr. Part No.:
- LG7D12M716
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€365.38
(exc. VAT)
€449.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.38 |
*price indicative
- RS Stock No.:
- 276-9248
- Mfr. Part No.:
- LG7D12M716
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 5.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 14A | |
| IP Rating | IP55 | |
| Maximum Voltage | 220V | |
| Standards/Approvals | IEC 60204-1, IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Overall Depth | 146mm | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 5.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 14A | ||
IP Rating IP55 | ||
Maximum Voltage 220V | ||
Standards/Approvals IEC 60204-1, IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Overall Depth 146mm | ||
Series TeSyS LG - LJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter with mushroom head push-button emergency stop red and push buttons is for Contactor and circuit-breaker applications.
Sustainable
Mercury free
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 220V IP55
- Schneider Electric TeSyS LG - LJ Reversing Starter 400V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Schneider Electric TeSyS LG - LJ Reversing Starter 24V ac IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
