Eaton Eaton S811 Soft Starter, 125 hp, 600 VAC, 3 Phase
- RS Stock No.:
- 120-311
- Mfr. Part No.:
- 168983 S811+R13P3S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,732.00
(exc. VAT)
€3,360.36
(inc. VAT)
Temporarily out of stock
- Shipping from 21 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2,732.00 |
*price indicative
- RS Stock No.:
- 120-311
- Mfr. Part No.:
- 168983 S811+R13P3S
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 125 hp | |
Range | Eaton S811 | |
Motor Starter Type | Soft Start | |
Voltage Rating | 600 VAC | |
Phase | 3 | |
Current Rating | 135 A | |
IP Rating | IP00 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 125 hp | ||
Range Eaton S811 | ||
Motor Starter Type Soft Start | ||
Voltage Rating 600 VAC | ||
Phase 3 | ||
Current Rating 135 A | ||
IP Rating IP00 | ||
Related links
- Eaton Eaton S811 Soft Starter 600 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 600 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 600 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 600 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 600 VAC IP20
- Eaton Eaton S811 Soft Starter 600 VAC IP20
- Eaton Eaton S811 Soft Starter 600 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 600 VAC IP20