Eaton Eaton S811 Soft Starter, 750 hp, 690 V, 3 Phase, IP20
- RS Stock No.:
- 120-345
- Mfr. Part No.:
- 169007 S811+V72V3S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13,088.00
(exc. VAT)
€16,098.24
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €13,088.00 |
*price indicative
- RS Stock No.:
- 120-345
- Mfr. Part No.:
- 169007 S811+V72V3S
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 750 hp | |
Motor Starter Type | Soft Start | |
Range | Eaton S811 | |
Voltage Rating | 690 V | |
Phase | 3 | |
Current Rating | 720 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 750 hp | ||
Motor Starter Type Soft Start | ||
Range Eaton S811 | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 720 A | ||
IP Rating IP20 | ||
Related links
- Eaton Eaton S811 Soft Starter 690 VAC IP20
- Eaton Eaton S811 Soft Starter 600 VAC IP20
- Eaton Eaton S811 Soft Starter 690 VAC IP20
- Eaton Eaton S811 Soft Starter 690 V IP20
- Eaton Eaton S811 Soft Starter 690 V IP20
- Eaton Eaton S811 Soft Starter 690 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 690 VAC, 3 Phase
- Eaton Eaton S811 Soft Starter 600 VAC IP20