Eaton Eaton Moeller DOL Starter, DOL, 2.2 kW, 415 V, 3 Phase
- RS Stock No.:
- 120-631
- Mfr. Part No.:
- 168803 MSC-DE-4-M17(24VDC)
- Manufacturer:
- Eaton
Price Each**
€328.00
(exc. VAT)
€403.44
(inc. VAT)
Temporarily out of stock - back order for despatch 13-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €328.00 |
**price indicative
- RS Stock No.:
- 120-631
- Mfr. Part No.:
- 168803 MSC-DE-4-M17(24VDC)
- Manufacturer:
- Eaton
Related links
- Eaton Eaton Moeller DOL Starter 0.37 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 2.2 kW 3 Phase
- Eaton Moeller Starter 0.75 kW 3 Phase
- Schneider Electric DOL Starter 2.2 kW 3 Phase, IP65
- Eaton Moeller Starter 3 kW 3 Phase
- Eaton Motor Starter 2.2 kW 3 Phase, IP20
- RS PRO DOL Starter 2.2 kW 1 Phase, IP55
- Lovato DOL Starter 2.2 kW 3 Phase, IP65