Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase
- RS Stock No.:
- 258-522
- Mfr. Part No.:
- 283168 MSC-D-16-M17(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€416.44
(exc. VAT)
€512.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.44 |
*price indicative
- RS Stock No.:
- 258-522
- Mfr. Part No.:
- 283168 MSC-D-16-M17(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| IP Rating | IP00 | |
| Overall Length | 123.4mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, UL, CSA | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A | ||
IP Rating IP00 | ||
Overall Length 123.4mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, UL, CSA | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton moeller series MSC-D DOL starter is designed for reliable and efficient motor control, catering specifically to industrial applications. Capable of operating at multiple voltages from 380 V to 415 V, it delivers maximum performance with a rated operational power of 7.5 kW. Built with robustness in mind, it is equipped with a class 10 A short-circuit release to prevent overloads and ensure operational safety. This device also features screw terminals for easier installation and maintenance, making it an ideal choice for both new installations and upgrades. Its compact design allows for convenient DIN rail mounting, while its degree of protection ensures resilience against harsh conditions. The combination of its high operational ratings and advanced protection features makes this product a reliable choice for varying motor control requirements.
Enhanced safety features protect against overloads and short circuits
DIN rail mounting simplifies installation in diverse settings
Suitable for motors with efficiency class IE3, promoting energy efficiency
Screw terminals facilitate efficient and secure electrical connections
Seamless integration with SmartWire-DT enhances system connectivity
Designed for high ambient temperature resilience, ensuring durability
Supports multiple voltage operations, aligning with various application needs
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
