Siemens SIRIUS Reversing Starter, 690V, 90 W, 3 Phase
- RS Stock No.:
- 152-897
- Mfr. Part No.:
- 3RA2210-0DE15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€206.03
(exc. VAT)
€253.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.03 |
*price indicative
- RS Stock No.:
- 152-897
- Mfr. Part No.:
- 3RA2210-0DE15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 90W | |
| Product Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 320mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 90W | ||
Product Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 320mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is expertly designed for efficient load management in industrial applications. Engineered for both standard rail and screw mounting, it excels in providing reliable performance in various environments, including temperatures from -20 to +60 °C. Its innovative circuit design includes a robust electromechanical switching contact and advanced overload protection features.
Versatile design with spring loaded terminals
High mechanical service life for stability
Thermal overload release for safety
Complies with environmental standards
Flexible mounting options
Effective short circuit protection
Related links
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 550 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase
