Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-838
- Mfr. Part No.:
- 3RA2210-1CE15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€206.03
(exc. VAT)
€253.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.03 |
*price indicative
- RS Stock No.:
- 152-838
- Mfr. Part No.:
- 3RA2210-1CE15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 750W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, UL, UKCA, EAC | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 750W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, UL, UKCA, EAC | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for seamless operation in various industrial applications, ensuring efficient motor control and reliable performance. With its compact size and robust build, this device caters to the needs of dynamic environments where reversing functionality is necessary. Its advanced design allows for easy installation on standard mounting rails while meeting essential safety standards.
Compact design for easy integration
Spring type terminals for quick connections
Thermal overload release for current protection
Rated for high and low voltage currents
Class 10 trip class for motor protection
Finger safe touch protection for user safety
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
